Open Frame AC DC Converters 1 Output 15V 5.36A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-80B-15-P

DigiKey Part Number
179-VOF-80B-15-P-ND
Manufacturer
Manufacturer Product Number
VOF-80B-15-P
Description
AC/DC CONVERTER 15V 80W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 5.36A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.36A
Power (Watts)
80 W
Applications
Household Appliances, ITE (Commercial)
Features
DC Input Capable, Universal Input
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.00" L x 2.00" W x 1.41" H (76.2mm x 50.8mm x 35.8mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±0.5%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,92000 €44,92 €
542,78800 €213,94 €
1041,89800 €418,98 €
4040,17550 €1.607,02 €
8039,34100 €3.147,28 €
12038,86075 €4.663,29 €
Manufacturers Standard Package
Unit Price without VAT:44,92000 €
Unit Price with VAT:53,45480 €