
VOF-80-15 | |
|---|---|
DigiKey Part Number | 179-VOF-80-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-80-15 |
Description | AC/DC CONVERTER 15V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, GS |
Current - Output 1 5.33 A | Base Product Number |



