
VOF-6G-9 | |
|---|---|
DigiKey Part Number | 179-VOF-6G-9-ND |
Manufacturer | |
Manufacturer Product Number | VOF-6G-9 |
Description | AC-DC, 6 W, 9 VDC, SINGLE OUTPUT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 670 mA | |
Current - Output 6 | 670 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.3 kV | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.95" L x 0.73" W x 0.69" H (49.5mm x 18.5mm x 17.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,13235 € | 1.626,47 € |
| Unit Price without VAT: | 8,13235 € |
|---|---|
| Unit Price with VAT: | 9,67750 € |

