New Product
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-6G-24

DigiKey Part Number
179-VOF-6G-24-ND
Manufacturer
Manufacturer Product Number
VOF-6G-24
Description
AC-DC, 6 W, 24 VDC, SINGLE OUTPU
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
250 mA
Current - Output 6
250 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4.3 kV
Efficiency
83%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.95" L x 0.73" W x 0.69" H (49.5mm x 18.5mm x 17.5mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,82000 €11,82 €
1010,04700 €100,47 €
2008,13235 €1.626,47 €
1.0007,26030 €7.260,30 €
Manufacturers Standard Package
Unit Price without VAT:11,82000 €
Unit Price with VAT:14,06580 €