New Product
Open Frame AC DC Converters 1 Output 12V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-6G-12-P

DigiKey Part Number
179-VOF-6G-12-P-ND
Manufacturer
Manufacturer Product Number
VOF-6G-12-P
Description
AC-DC, 6 W, 12 VDC, SINGLE OUTPU
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-6G-12-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±3%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,68000 €11,68 €
109,92200 €99,22 €
2207,97745 €1.755,04 €
1.1007,12200 €7.834,20 €
Manufacturers Standard Package
Unit Price without VAT:11,68000 €
Unit Price with VAT:13,89920 €