Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-65-15

DigiKey Part Number
179-VOF-65-15-ND
Manufacturer
Manufacturer Product Number
VOF-65-15
Description
AC/DC CONVERTER 15V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
85%
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.02" L x 2.01" W x 1.26" H (102.0mm x 51.0mm x 32.0mm)
Voltage - Output 1
15V
Approval Agency
CE, cURus, GS
Current - Output 1
4.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.