Open Frame AC DC Converters 1 Output 3.3V 1.2A 85 ~ 264 VAC, 120 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-6-3.3

DigiKey Part Number
2266-VOF-6-3.3-ND
Manufacturer
Manufacturer Product Number
VOF-6-3.3
Description
AC/DC CONVERTER 3.3V 6W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 1.2A 85 ~ 264 VAC, 120 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-6-3.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 375 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 60°C (With Derating)
Efficiency
69%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±0.6%
Load Regulation
±1.2%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.