
VOF-6-15 | |
|---|---|
DigiKey Part Number | 2266-VOF-6-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-6-15 |
Description | AC/DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 400mA 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-6-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 60950-1; 61000-3-2; 61000-3-3 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |

