
VOF-550C-15-CFS | |
|---|---|
DigiKey Part Number | 179-VOF-550C-15-CFS-ND |
Manufacturer | |
Manufacturer Product Number | VOF-550C-15-CFS |
Description | AC/DC CONVERTER 15V 500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-550C-15-CFS Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 33.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,59000 € | 119,59 € |
| 5 | 113,89800 € | 569,49 € |
| Unit Price without VAT: | 119,59000 € |
|---|---|
| Unit Price with VAT: | 142,31210 € |

