
VOF-50E-48-P | |
|---|---|
DigiKey Part Number | 179-VOF-50E-48-P-ND |
Manufacturer | |
Manufacturer Product Number | VOF-50E-48-P |
Description | AC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 1.04A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-50E-48-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 50 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,98000 € | 33,98 € |
| 5 | 32,35600 € | 161,78 € |
| 10 | 31,68500 € | 316,85 € |
| 40 | 30,38150 € | 1.215,26 € |
| 80 | 29,75038 € | 2.380,03 € |
| 120 | 29,38725 € | 3.526,47 € |
| 280 | 28,64254 € | 8.019,91 € |
| Unit Price without VAT: | 33,98000 € |
|---|---|
| Unit Price with VAT: | 40,43620 € |

