
VOF-50E-24 | |
|---|---|
DigiKey Part Number | 179-VOF-50E-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-50E-24 |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.07" H (76.2mm x 50.8mm x 27.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 2.08 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,55000 € | 33,55 € |
| 5 | 31,95400 € | 159,77 € |
| 10 | 31,29100 € | 312,91 € |
| 25 | 30,43440 € | 760,86 € |
| 50 | 29,80180 € | 1.490,09 € |
| 100 | 29,18260 € | 2.918,26 € |
| 250 | 28,38368 € | 7.095,92 € |
| Unit Price without VAT: | 33,55000 € |
|---|---|
| Unit Price with VAT: | 39,92450 € |

