
VOF-500B-18-H | |
|---|---|
DigiKey Part Number | 179-VOF-500B-18-H-ND |
Manufacturer | |
Manufacturer Product Number | VOF-500B-18-H |
Description | AC/DC CONVERTER 18V 500W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93.5% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 18V | Standard Number 60335-1; 62368-1 |
Current - Output 1 27.78 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 174,88800 € | 4.372,20 € |
| Unit Price without VAT: | 174,88800 € |
|---|---|
| Unit Price with VAT: | 208,11672 € |

