
VOF-45-5 | |
|---|---|
DigiKey Part Number | 179-VOF-45-5-ND |
Manufacturer | |
Manufacturer Product Number | VOF-45-5 |
Description | AC/DC CONVERTER 5V 45W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 78% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Size / Dimension 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, GS |
Current - Output 1 6 A | Base Product Number |



