
VOF-4-3-P | |
|---|---|
DigiKey Part Number | 179-VOF-4-3-P-ND |
Manufacturer | |
Manufacturer Product Number | VOF-4-3-P |
Description | AC/DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 1.2A 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-4-3-P Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 74% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±1% |
Current - Output (Max) 1.2A | Load Regulation ±5% |
Power (Watts) 4 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 5 | 12,86200 € | 64,31 € |
| 22 | 12,29818 € | 270,56 € |
| 44 | 12,04227 € | 529,86 € |
| 66 | 11,89545 € | 785,10 € |
| 110 | 11,71273 € | 1.288,40 € |
| 264 | 11,40621 € | 3.011,24 € |
| 506 | 11,18366 € | 5.658,93 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

