
VOF-36E-15 | |
|---|---|
DigiKey Part Number | 179-VOF-36E-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-36E-15 |
Description | AC/DC CONVERTER 15V 36W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-36E-15 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.50" W x 1.00" H (76.2mm x 38.1mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 2.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,15880 € | 1.107,94 € |
| Unit Price without VAT: | 22,15880 € |
|---|---|
| Unit Price with VAT: | 26,36897 € |

