VOF-30C-S24
cms-photo-disclaimer
VOF-30C-S24
VOF Chassis Mount Power Supply Expansion Series | Datasheet Preview

VOF-30C-S15

cms-digikey-product-number
179-VOF-30C-S15-ND
cms-manufacturer
cms-manufacturer-product-number
VOF-30C-S15
cms-description
AC/DC CONVERTER 15V 30W
cms-customer-reference
cms-detailed-description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
cms-eda-cad-models
VOF-30C-S15 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 62368-1
Minimum Load Required
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
1811,49167 €206,85 €
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,49167 €
Unit Price with VAT:13,67509 €