
VOF-300-24-CNF | |
|---|---|
DigiKey Part Number | 179-VOF-300-24-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VOF-300-24-CNF |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-300-24-CNF Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93.5% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Output 1 24V | Standard Number 60950-1; 61000-6-1; 61000-6-2 |
Current - Output 1 8.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,67000 € | 145,67 € |
| 5 | 138,74600 € | 693,73 € |
| 12 | 135,11500 € | 1.621,38 € |
| 36 | 130,69250 € | 4.704,93 € |
| 60 | 128,68617 € | 7.721,17 € |
| Unit Price without VAT: | 145,67000 € |
|---|---|
| Unit Price with VAT: | 173,34730 € |

