
VOF-280B-24-M1 | |
|---|---|
DigiKey Part Number | 179-VOF-280B-24-M1-ND |
Manufacturer | |
Manufacturer Product Number | VOF-280B-24-M1 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 11.66 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 122,01825 € | 4.880,73 € |
| Unit Price without VAT: | 122,01825 € |
|---|---|
| Unit Price with VAT: | 145,20172 € |

