
VOF-280B-12-U | |
|---|---|
DigiKey Part Number | 179-VOF-280B-12-U-ND |
Manufacturer | |
Manufacturer Product Number | VOF-280B-12-U |
Description | AC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.28" W x 1.50" H (127.0mm x 83.2mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 23.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,22000 € | 149,22 € |
| 5 | 142,11800 € | 710,59 € |
| 10 | 139,16600 € | 1.391,66 € |
| 40 | 133,44375 € | 5.337,75 € |
| Unit Price without VAT: | 149,22000 € |
|---|---|
| Unit Price with VAT: | 177,57180 € |

