
VOF-280-15 | |
|---|---|
DigiKey Part Number | 2266-VOF-280-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-280-15 |
Description | AC/DC CONVERTER 15V 168W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 277 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-280-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 277 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, SIQ, TUV, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |
Minimum Load Required | - | |
Base Product Number |

