


VOF-275-12 | |
|---|---|
DigiKey Part Number | 179-VOF-275-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-275-12 |
Description | AC/DC CONVERTER 12V 160W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-275-12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB Scheme, EN, FCC, IEC, SIQ, TUV, UL |
Voltage - Output 1 12V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output 1 13.33 A | Base Product Number |
Power (Watts) |


