
VOF-260B-36 | |
|---|---|
DigiKey Part Number | 179-VOF-260B-36-ND |
Manufacturer | |
Manufacturer Product Number | VOF-260B-36 |
Description | AC/DC CONVERTER 36V 260W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Tray | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 36V | Standard Number 60335-1; 62368-1 |
Current - Output 1 7.22 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 € | 86,09 € |
| 5 | 81,99600 € | 409,98 € |
| 20 | 78,62500 € | 1.572,50 € |
| 40 | 76,99175 € | 3.079,67 € |
| 60 | 76,05183 € | 4.563,11 € |
| 100 | 74,88430 € | 7.488,43 € |
| Unit Price without VAT: | 86,09000 € |
|---|---|
| Unit Price with VAT: | 102,44710 € |

