
VOF-260B-12-BP | |
|---|---|
DigiKey Part Number | 179-VOF-260B-12-BP-ND |
Manufacturer | |
Manufacturer Product Number | VOF-260B-12-BP |
Description | AC/DC CONVERTER 12V 260W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Tray | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.00" W x 1.52" H (116.8mm x 50.8mm x 38.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 21.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 85,03950 € | 1.700,79 € |
| Unit Price without VAT: | 85,03950 € |
|---|---|
| Unit Price with VAT: | 101,19701 € |

