
VOF-25-3.3 | |
|---|---|
DigiKey Part Number | VOF-25-3.3-ND |
Manufacturer | |
Manufacturer Product Number | VOF-25-3.3 |
Description | AC/DC CONVERTER 3.3V 25W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 70% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.54" L x 2.01" W x 0.80" H (90.0mm x 51.0mm x 20.3mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus, GS |
Current - Output 1 4.4 A | Base Product Number |



