
VOF-20G-12-P | |
|---|---|
DigiKey Part Number | 179-VOF-20G-12-P-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20G-12-P |
Description | AC-DC, 20 W, 12 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-20G-12-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.38" L x 1.30" W x 0.91" H (60.5mm x 33.0mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,80000 € | 18,80 € |
| 10 | 15,97600 € | 159,76 € |
| 100 | 13,58020 € | 1.358,02 € |
| Unit Price without VAT: | 18,80000 € |
|---|---|
| Unit Price with VAT: | 22,37200 € |

