
VOF-20B-S9 | |
|---|---|
DigiKey Part Number | VOF-20B-S9-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20B-S9 |
Description | AC/DC CONVERTER 9V 20W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 2.1A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-20B-S9 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 85.7% |
Packaging Box | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, FCC, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±0.5% |
Current - Output (Max) 2.1A | Load Regulation ±1% |
Power (Watts) 20 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,45240 € | 1.145,24 € |
| Unit Price without VAT: | 11,45240 € |
|---|---|
| Unit Price with VAT: | 13,62836 € |

