
VOF-200G-15 | |
|---|---|
DigiKey Part Number | 179-VOF-200G-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-200G-15 |
Description | AC/DC CONVERTER 15V 195W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.42" H (101.6mm x 50.8mm x 36.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, FCC |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 13 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 70,36360 € | 3.518,18 € |
| Unit Price without VAT: | 70,36360 € |
|---|---|
| Unit Price with VAT: | 83,73268 € |

