
VOF-200G-12 | |
|---|---|
DigiKey Part Number | 179-VOF-200G-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-200G-12 |
Description | AC/DC CONVERTER 12V 192W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.42" H (101.6mm x 50.8mm x 36.1mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,77000 € | 78,77 € |
| 5 | 75,02200 € | 375,11 € |
| 10 | 73,46300 € | 734,63 € |
| 25 | 71,45240 € | 1.786,31 € |
| 50 | 69,96840 € | 3.498,42 € |
| 100 | 68,51460 € | 6.851,46 € |
| Unit Price without VAT: | 78,77000 € |
|---|---|
| Unit Price with VAT: | 93,73630 € |

