
VOF-150G-12-B2 | |
|---|---|
DigiKey Part Number | 179-VOF-150G-12-B2-ND |
Manufacturer | |
Manufacturer Product Number | VOF-150G-12-B2 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-150G-12-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11.83 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 40,84838 € | 6.535,74 € |
| Unit Price without VAT: | 40,84838 € |
|---|---|
| Unit Price with VAT: | 48,60957 € |

