
VOF-150E-12 | |
|---|---|
DigiKey Part Number | 179-VOF-150E-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-150E-12 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,20000 € | 86,20 € |
| 5 | 82,09200 € | 410,46 € |
| 10 | 80,38700 € | 803,87 € |
| 25 | 78,18600 € | 1.954,65 € |
| 50 | 76,56200 € | 3.828,10 € |
| 100 | 74,97130 € | 7.497,13 € |
| Unit Price without VAT: | 86,20000 € |
|---|---|
| Unit Price with VAT: | 102,57800 € |

