
VOF-15-24 | |
|---|---|
DigiKey Part Number | 2266-VOF-15-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-15-24 |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 630mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-15-24 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature 0°C ~ 60°C (With Derating) |
Series | Efficiency 82% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 55024; 60950-1; 61000-3-2; 61000-3-3 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 630mA | Load Regulation ±1% |
Power (Watts) 15 W | Base Product Number |
Applications ITE (Commercial) |

