
VOF-130G-36 | |
|---|---|
DigiKey Part Number | 179-VOF-130G-36-ND |
Manufacturer | |
Manufacturer Product Number | VOF-130G-36 |
Description | AC/DC CONVERTER 36V 130W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-130G-36 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -20°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cURus |
Voltage - Output 1 36V | Standard Number 60601-1; 62368-1 |
Current - Output 1 3.61 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 41,68675 € | 6.669,88 € |
| Unit Price without VAT: | 41,68675 € |
|---|---|
| Unit Price with VAT: | 49,60723 € |

