
VOF-130-24 | |
|---|---|
DigiKey Part Number | 179-VOF-130-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-130-24 |
Description | AC/DC CONVERTER 24V 130W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-130-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,65000 € | 66,65 € |
| 5 | 63,48400 € | 317,42 € |
| 10 | 62,16500 € | 621,65 € |
| 25 | 60,46280 € | 1.511,57 € |
| 50 | 59,20640 € | 2.960,32 € |
| 100 | 57,97640 € | 5.797,64 € |
| Unit Price without VAT: | 66,65000 € |
|---|---|
| Unit Price with VAT: | 79,31350 € |

