
VOF-130-24-CNF | |
|---|---|
DigiKey Part Number | 179-VOF-130-24-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VOF-130-24-CNF |
Description | AC/DC CONVERTER 24V 130W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-130-24-CNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,06000 € | 78,06 € |
| 5 | 74,34600 € | 371,73 € |
| 12 | 72,39917 € | 868,79 € |
| 36 | 70,03000 € | 2.521,08 € |
| 60 | 68,95467 € | 4.137,28 € |
| 108 | 67,73778 € | 7.315,68 € |
| Unit Price without VAT: | 78,06000 € |
|---|---|
| Unit Price with VAT: | 92,89140 € |

