
VOF-100-15 | |
|---|---|
DigiKey Part Number | 2266-VOF-100-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-100-15 |
Description | AC/DC CONVERTER 15V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 277 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-100-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 277 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |
Minimum Load Required | - | |
Base Product Number |



