
VOF-100-12 | |
|---|---|
DigiKey Part Number | 2266-VOF-100-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-100-12 |
Description | AC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 277 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-100-12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) |
Voltage - Input 90 ~ 277 VAC | Approval Agency CB Scheme, EN, FCC, IEC, SIQ, TUV, UL |
Voltage - Output 1 12V | Standard Number 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 |
Current - Output 1 8.4 A | Base Product Number |
Power (Watts) |



