Open Frame AC DC Converters 1 Output 9V 90 ~ 260 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-81-9

DigiKey Part Number
VMS-81-9-ND
Manufacturer
Manufacturer Product Number
VMS-81-9
Description
AC/DC CONVERTER 9V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 90 ~ 260 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-81-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 260 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.89 A
Power (Watts)
Applications
Medical
Voltage - Isolation
6.653 kV
Efficiency
81%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.01" W x 1.11" H (127.0mm x 76.5mm x 28.1mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
40110,93000 €4.437,20 €
Manufacturers Standard Package
Unit Price without VAT:110,93000 €
Unit Price with VAT:132,00670 €