
VMS-81-36 | |
|---|---|
DigiKey Part Number | VMS-81-36-ND |
Manufacturer | |
Manufacturer Product Number | VMS-81-36 |
Description | AC/DC CONVERTER 36V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 260 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-81-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 260 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.22 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 6.653 kV | |
Efficiency | 81% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.01" W x 1.11" H (127.0mm x 76.5mm x 28.1mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 110,93000 € | 4.437,20 € |
| Unit Price without VAT: | 110,93000 € |
|---|---|
| Unit Price with VAT: | 132,00670 € |

