
VMS-80-18 | |
|---|---|
DigiKey Part Number | VMS-80-18-ND |
Manufacturer | |
Manufacturer Product Number | VMS-80-18 |
Description | AC/DC CONVERTER 18V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 260 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 260 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.44 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.01" W x 1.10" H (127.0mm x 76.5mm x 27.9mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No |

