VMS-65-36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 22
Unit Price: 68,80000 €
Datasheet
Open Frame AC DC Converters 2 Output 36V 36V 80 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-65-36

DigiKey Part Number
179-VMS-65-36-ND
Manufacturer
Manufacturer Product Number
VMS-65-36
Description
AC/DC CONVERTER 2X36V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 36V 36V 80 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-65-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
2
Voltage - Input
80 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
36V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.81 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1822,20778 €399,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,20778 €
Unit Price with VAT:26,42726 €