Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-60-48

DigiKey Part Number
179-VMS-60-48-ND
Manufacturer
Manufacturer Product Number
VMS-60-48
Description
AC/DC CONVERTER 48V 60W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-60-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.25 A
Power (Watts)
Applications
Medical
Voltage - Isolation
5.656 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61010-1; 61204-3
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 41 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,47000 €40,47 €
538,54200 €192,71 €
1037,74200 €377,42 €
3236,43625 €1.165,96 €
6435,67922 €2.283,47 €
12834,93789 €4.472,05 €
Manufacturers Standard Package
Unit Price without VAT:40,47000 €
Unit Price with VAT:48,15930 €

Other Suppliers on DigiKey

41In Stock
Ships from WEC