
VMS-450B-48-CF | |
|---|---|
DigiKey Part Number | 179-VMS-450B-48-CF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-450B-48-CF |
Description | AC/DC CONVERTER 48V 451W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-450B-48-CF Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB Scheme, EN, IEC, TUV, UL |
Voltage - Output 1 48V | Standard Number 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output 1 9.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 195,00500 € | 11.700,30 € |
| Unit Price without VAT: | 195,00500 € |
|---|---|
| Unit Price with VAT: | 232,05595 € |

