
VMS-450B-36-CFS | |
|---|---|
DigiKey Part Number | 179-VMS-450B-36-CFS-ND |
Manufacturer | |
Manufacturer Product Number | VMS-450B-36-CFS |
Description | AC/DC CONVERTER 36V 450W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-450B-36-CFS Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB Scheme, EN, IEC, TUV, UL |
Voltage - Output 1 36V | Standard Number 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output 1 12.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 195,00500 € | 9.360,24 € |
| Unit Price without VAT: | 195,00500 € |
|---|---|
| Unit Price with VAT: | 232,05595 € |

