
VMS-300-D1224-CFS | |
|---|---|
DigiKey Part Number | VMS-300-D1224-CFS-ND |
Manufacturer | |
Manufacturer Product Number | VMS-300-D1224-CFS |
Description | AC/DC CONVERTER 12V 24V 120W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 85% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.50" L x 3.20" W x 1.60" H (165.1mm x 81.3mm x 40.6mm) |
Voltage - Output 1 12V | Approval Agency CB Scheme, CSA, EN, IEC, TUV |
Voltage - Output 2 24V | Standard Number C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output 1 10 A | Base Product Number |
Current - Output 2 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 247,15100 € | 14.829,06 € |
| Unit Price without VAT: | 247,15100 € |
|---|---|
| Unit Price with VAT: | 294,10969 € |

