
VMS-300-12-CFS | |
|---|---|
DigiKey Part Number | VMS-300-12-CFS-ND |
Manufacturer | |
Manufacturer Product Number | VMS-300-12-CFS |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 82% |
Packaging Tray | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.50" L x 3.20" W x 1.60" H (165.1mm x 81.3mm x 40.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, IEC, TUV |
Voltage - Output 1 12V | Standard Number C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output 1 25 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 232,95200 € | 27.954,24 € |
| Unit Price without VAT: | 232,95200 € |
|---|---|
| Unit Price with VAT: | 277,21288 € |

