
VMS-225C-48 | |
|---|---|
DigiKey Part Number | 179-VMS-225C-48-ND |
Manufacturer | |
Manufacturer Product Number | VMS-225C-48 |
Description | AC/DC CONVERTER 48V 226W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-225C-48 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, Medical |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 94% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus |
Current - Output 1 4.7 A | Standard Number 60335-1; 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 45,21667 € | 542,60 € |
| Unit Price without VAT: | 45,21667 € |
|---|---|
| Unit Price with VAT: | 53,80784 € |


