
VMS-200-24-CNF | |
|---|---|
DigiKey Part Number | 179-VMS-200-24-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-200-24-CNF |
Description | AC/DC CONVERTER 24V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-200-24-CNF Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93.5% |
Packaging Box | Operating Temperature -20°C ~ 80°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC, TUV, UL |
Voltage - Output 1 24V | Standard Number 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output 1 8.33 A | Base Product Number |
Power (Watts) |

