
VMS-100C-48 | |
|---|---|
DigiKey Part Number | 179-VMS-100C-48-ND |
Manufacturer | |
Manufacturer Product Number | VMS-100C-48 |
Description | AC/DC CONVERTER 48V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-100C-48 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, Medical |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 94.5% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Open Frame | Features Adjustable Output, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus |
Current - Output 1 2.08 A | Standard Number 60335-1; 60601-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMS-130-48 | Bel Power Solutions | 23 | 179-VMS-130-48-ND | 68,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,05000 € | 35,05 € |
| 5 | 33,38600 € | 166,93 € |
| 18 | 32,11556 € | 578,08 € |
| Unit Price without VAT: | 35,05000 € |
|---|---|
| Unit Price with VAT: | 41,70950 € |


