600mA 2 ~ 30V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLD24-600

DigiKey Part Number
179-VLD24-600-ND
Manufacturer
Manufacturer Product Number
VLD24-600
Description
LED DRIVER CC BUCK 2-30V 600MA
Customer Reference
Detailed Description
600mA 2 ~ 30V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 30V
Current - Output (Max)
600mA
Power (Watts)
18 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm)
Approval Agency
-
Weight
0.008 lb (3.63 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.