MFR Recommended

VHB75-D24-S3R3 | |
|---|---|
DigiKey Part Number | 179-VHB75-D24-S3R3-ND |
Manufacturer | |
Manufacturer Product Number | VHB75-D24-S3R3 |
Description | DC DC CONVERTER 3.3V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module, 1/2 Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency EN, UL |
Current - Output (Max) 15A | Standard Number 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3 |
Power (Watts) 75 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHB75W-Q24-S3R3 | Bel Power Solutions | 0 | VHB75W-Q24-S3R3-ND | 91,44917 € | MFR Recommended |


